Sign in to ask questions about the Bourns 7009 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 7009 technical specifications.
| Package/Case | SMD/SMT |
| Current | 1.75A |
| DC Resistance (DCR) | 320mR |
| Height | 1.25inch |
| Inductance | 200uH |
| Inductance - Parallel | 118.75uH |
| Inductance - Series | 475uH |
| Inductance Tolerance | 15% |
| Length | 1.125inch |
| Max DC Current | 1.75A |
| Mount | Through Hole |
| Number of Coils | 2 |
| Package Quantity | 48 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.75A |
| RoHS Compliant | No |
| Series | 7000 |
| Termination | Radial |
| Tolerance | 15% |
| Width | 0.6inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 7009 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
