
The Bourns 7009-RC is a fixed inductor with a radial package and through-hole mount. It has a current rating of 1.75A and a DC resistance of 320mR. The inductance is 200uH with a tolerance of 15%. The inductor operates within a temperature range of -55°C to 105°C. It is RoHS compliant and available in a bulk packaging with 48 units per package.
Bourns 7009-RC technical specifications.
| Package/Case | Radial |
| Current Rating | 1.75A |
| DC Resistance (DCR) | 320mR |
| Height | 1.25inch |
| Height - Seated (Max) | 1.25inch |
| Inductance | 200uH |
| Inductance Tolerance | 15% |
| Length | 1.125inch |
| Max DC Current | 1.75A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 48 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.75A |
| RoHS Compliant | Yes |
| Series | 7000 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.6inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 7009-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
