
Inductor Dual Line Toroid 250uH/143.75uH 15% 1KHz 1.5A 0.47Ohm DCR Pin
Bourns 7010-RC technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 1.5A |
| Height | 1.25inch |
| Inductance | 250uH |
| Inductance Tolerance | 15% |
| Length | 1.125inch |
| Max DC Current | 1.5A |
| Reach SVHC Compliant | No |
| Resistance | 0.47R |
| RMS Current (Irms) | 1.5A |
| RoHS Compliant | Yes |
| Series | 7000 |
| Termination | Radial |
| Tolerance | 15% |
| Width | 0.6inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 7010-RC to view detailed technical specifications.
No datasheet is available for this part.
