The Bourns 7014 is a 2-coil inductor with a current rating of 1.75A and a DC resistance of 430mR. It has an inductance of 750uH and is available in a through-hole package. The inductor is 1.125inch in length and 0.8inch in width, with a height of 1.375inch. It is not RoHS compliant.
Sign in to ask questions about the Bourns 7014 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 7014 technical specifications.
| Current | 1.75A |
| DC Resistance (DCR) | 430mR |
| Height | 1.375inch |
| Inductance | 312.5uH |
| Inductance - Parallel | 187.5uH |
| Inductance - Series | 750uH |
| Length | 1.125inch |
| Mount | Through Hole |
| Number of Coils | 2 |
| Package Quantity | 35 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 7000 |
| Termination | Radial |
| Tolerance | 15% |
| Width | 0.8inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 7014 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.