Inductor Dual Line Toroid 312.5uH/187.5uH 15% 1KHz 1.75A 0.43Ohm DCR Pin
Checking distributor stock and pricing after the page loads.
Bourns 7014-RC technical specifications.
| Height | 1.375inch |
| Inductance | 312.5uH |
| Length | 1.25inch |
| Max DC Current | 1.75A |
| Package Quantity | 105 |
| RoHS Compliant | Yes |
| Series | 7000 |
| Termination | Radial |
| Tolerance | 15% |
| Width | 0.8inch |
| RoHS | Compliant |
No datasheet is available for this part.