Bourns 7017 technical specifications.
| Current | 4A |
| DC Resistance (DCR) | 75mR |
| Height | 1.95inch |
| Inductance | 125uH |
| Inductance - Parallel | 68.75uH |
| Inductance - Series | 275uH |
| Length | 1.812inch |
| Mount | Through Hole |
| Number of Coils | 2 |
| Package Quantity | 15 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 7000 |
| Termination | Radial |
| Tolerance | 15% |
| Width | 0.9inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 7017 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.