
Dual-line through-hole fixed inductor featuring 125µH/68.75µH inductance with 15% tolerance at 1kHz. This unshielded toroid component offers a 4A current rating and 75mΩ DC resistance. Designed with a radial package and pin termination, it operates within a -55°C to 105°C temperature range.
Bourns 7017-RC technical specifications.
| Package/Case | Radial |
| Current Rating | 4A |
| DC Current | 4A |
| DC Resistance (DCR) | 75mR |
| DC Resistance (DCR) - Series | 75mR |
| Depth | 22.86mm |
| Height | 1.95inch |
| Inductance | 125uH |
| Inductance - Series | 125uH |
| Lead Pitch | 30.48mm |
| Lead/Base Style | Pin |
| Length | 1.812inch |
| Max DC Current | 4A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Coils | 2 |
| Package Quantity | 15 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.075R |
| RoHS Compliant | Yes |
| Series | 7000 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 7017-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.