
Inductor Dual Line Toroid 562.5uH/281.25uH 15% 1KHz 1.75A 0.46Ohm DCR Pin
Checking distributor stock and pricing after the page loads.
Bourns 7019-RC technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 1.75A |
| Height | 1.95inch |
| Inductance | 562.5uH |
| Inductance Tolerance | 15% |
| Length | 1.812inch |
| Max DC Current | 1.75A |
| Reach SVHC Compliant | No |
| Resistance | 0.46R |
| RMS Current (Irms) | 1.75A |
| RoHS Compliant | Yes |
| Series | 7000 |
| Termination | Radial |
| Tolerance | 15% |
| Width | 0.9inch |
| RoHS | Compliant |
No datasheet is available for this part.
