
The Bourns 7022 is a through-hole inductor with a maximum DC current of 3.75A and a DC resistance of 88mR. It has a tolerance of 15% and an inductance of 225uH. The inductor is available in a bulk packaging with 12 pieces per package. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 7022 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current | 3.75A |
| DC Resistance (DCR) | 88mR |
| Height | 2.25inch |
| Inductance | 225uH |
| Inductance - Parallel | 125uH |
| Inductance - Series | 500uH |
| Length | 2.125inch |
| Max DC Current | 3.75A |
| Mount | Through Hole |
| Number of Coils | 2 |
| Package Quantity | 12 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 7000 |
| Termination | Radial |
| Tolerance | 15% |
| Width | 1.1inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 7022 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
