
Bourns 7022-RC is a fixed inductor with a height of 2.25inch, length of 2.125inch, and width of 1.1inch. It has a maximum DC current rating of 3.75A and a tolerance of 15%. The inductor is RoHS compliant and features a radial termination. It is designed for use in through-hole applications.
Checking distributor stock and pricing after the page loads.
| Height | 2.25inch |
| Inductance | 225uH |
| Length | 2.125inch |
| Max DC Current | 3.75A |
| RoHS Compliant | Yes |
| Series | 7000 |
| Termination | Radial |
| Tolerance | 15% |
| Width | 1.1inch |
| RoHS | Compliant |