Inductor Dual Line Toroid 1000uH/525uH 15% 1KHz 1.75A 0.58Ohm DCR Pin
Bourns 7024 technical specifications.
| Current | 1.75A |
| DC Resistance (DCR) | 580mR |
| Height | 2.25inch |
| Inductance | 1mH |
| Inductance - Parallel | 525uH |
| Inductance - Series | 2.1mH |
| Length | 2.125inch |
| Mount | Through Hole |
| Number of Coils | 2 |
| Package Quantity | 12 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 7000 |
| Termination | Radial |
| Tolerance | 15% |
| Width | 1.1inch |
| RoHS | Not Compliant |
No datasheet is available for this part.