The 7024-RC is a fixed inductor from Bourns with a current rating of 1.75A and a resistance of 0.58 ohms. It has a tolerance of 15% and is available in SMD/SMT package. The inductor is RoHS compliant and not Reach SVHC compliant. It has a maximum DC current of 1.75A and an RMS current of 1.75A. The inductor is 2.125 inches long and 1.1 inches wide, with a height of 2.25 inches.
Checking distributor stock and pricing after the page loads.
Bourns 7024-RC technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 1.75A |
| Height | 2.25inch |
| Inductance | 1mH |
| Inductance Tolerance | 15% |
| Length | 2.125inch |
| Max DC Current | 1.75A |
| Reach SVHC Compliant | No |
| Resistance | 0.58R |
| RMS Current (Irms) | 1.75A |
| RoHS Compliant | Yes |
| Series | 7000 |
| Termination | Radial |
| Tolerance | 15% |
| Width | 1.1inch |
| RoHS | Compliant |
No datasheet is available for this part.