
Inductor Dual Line Toroid 2000uH/1125uH 15% 1KHz 1A 1.67Ohm DCR Pin
Bourns 7025-RC technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 1A |
| Height | 2.25inch |
| Inductance | 2mH |
| Inductance Tolerance | 15% |
| Length | 2.125inch |
| Max DC Current | 1A |
| Package Quantity | 96 |
| Reach SVHC Compliant | No |
| Resistance | 1.67R |
| RMS Current (Irms) | 1A |
| RoHS Compliant | Yes |
| Series | 7000 |
| Termination | Radial |
| Tolerance | 15% |
| Width | 1.1inch |
| RoHS | Compliant |
No datasheet is available for this part.