The 70F102AI is an axial inductor with a ferrite core and a self-resonant frequency of 520kHz. It has a maximum DC current rating of 38mA and operates within a temperature range of -55°C to 105°C. The inductor is unshielded and has a Q factor of 41. It is available in a bulk packaging with 132 units per package.
Sign in to ask questions about the Bourns 70F102AI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 70F102AI technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 101R |
| Diameter | 8.51mm |
| Height | 0.33mm |
| Inductance | 10mH |
| Lead Free | Contains Lead |
| Length | 0.38inch |
| Max DC Current | 38mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 132 |
| Packaging | Bulk |
| Q Factor | 41 |
| RoHS Compliant | No |
| Self Resonant Frequency | 520kHz |
| Series | 70F |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 250kHz |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 70F102AI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.