
Through-hole fixed inductor featuring 1mH inductance with a 5% tolerance. This wirewound RF choke operates with a Q factor of 30 at 790kHz, offering a DC resistance of 24 Ohms and a maximum DC current rating of 79mA. The axial package measures 0.25 inches in length with a 5.59mm diameter, utilizing a ferrite core and unshielded construction. Operating temperature range is -55°C to 105°C, and it is RoHS compliant.
Sign in to ask questions about the Bourns 70F103AI-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 70F103AI-RC technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 79A |
| DC Current | 79mA |
| DC Resistance (DCR) | 24R |
| Diameter | 5.59mm |
| Inductance | 1mH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Lead/Base Style | Axial |
| Length | 0.25inch |
| Max DC Current | 79mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 144 |
| Packaging | Bulk |
| Q Factor | 30 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.4MHz |
| Series | 70F |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 790kHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 70F103AI-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
