General purpose fixed inductor with 100µH inductance and 5% tolerance. Features an iron-core material, axial package, and through-hole mounting. Operates within a temperature range of -55°C to 105°C with a maximum DC current of 139mA and a DC resistance of 7.68Ω. This unshielded component has a Q factor of 25 and a self-resonant frequency of 3.6MHz.
Bourns 70F104AI-RC technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 139mA |
| DC Resistance (DCR) | 7.68R |
| Diameter | 0.16inch |
| Inductance | 100uH |
| Lead Free | Lead Free |
| Lead/Base Style | Axial |
| Length | 7.11mm |
| Max DC Current | 139mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Q Factor | 25 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.6MHz |
| Series | 70F |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 2.5MHz |
| Tolerance | 5% |
| RoHS | Compliant |
No datasheet is available for this part.