
Through-hole fixed inductor featuring 1µH inductance with a 20% tolerance. This wirewound RF choke operates with a maximum DC current of 2.041A and a low DC resistance of 48mΩ. It utilizes a ferrite core and offers a Q factor of 41 at 25MHz, with a self-resonant frequency of 118MHz. The component is unshielded, lead-free, and RoHS compliant, with an operating temperature range of -55°C to 105°C.
Sign in to ask questions about the Bourns 70F106AI-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 70F106AI-RC technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 2.041A |
| DC Resistance (DCR) | 48mR |
| Diameter | 4.06mm |
| Inductance | 1uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Lead/Base Style | Axial |
| Length | 0.25inch |
| Max DC Current | 2.041A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Q Factor | 41 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 118MHz |
| Series | 70F |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 25MHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 70F106AI-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.