
Through-hole fixed inductor with 100nH inductance and 20% tolerance, featuring a phenolic core and body. Rated for 3.922A DC current with a low 130mΩ DC resistance. Offers a Q factor of 49 at 25MHz and a self-resonant frequency of 600MHz. Operating temperature range is -55°C to 125°C, with axial termination and an unshielded design.
Sign in to ask questions about the Bourns 70F107AP-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 70F107AP-RC technical specifications.
| Body Material | Phenolic |
| Package/Case | Axial |
| Core Material | Phenolic |
| DC Current | 3.922A |
| DC Resistance (DCR) | 130mR |
| Diameter | 3.81mm |
| Inductance | 100nH |
| Inductance Tolerance | 20% |
| Lead/Base Style | Axial |
| Length | 0.31inch |
| Max DC Current | 3.922A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Q Factor | 49 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 600MHz |
| Series | 70F |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 25MHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 70F107AP-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.