Through-hole fixed inductor featuring axial termination and a ferrite core. Offers 1.2mH inductance with a 5% tolerance, tested at 250kHz. Handles a maximum DC current of 66mA with a DC resistance of 33.6 Ohms. Achieves a Q factor of 34 at 250kHz and a self-resonant frequency of 1.2MHz. Operating temperature range spans -55°C to 105°C.
Sign in to ask questions about the Bourns 70F123AI-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 70F123AI-RC technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 66mA |
| DC Resistance (DCR) | 33.6R |
| Diameter | 5.59mm |
| Inductance | 1.2mH |
| Inductance Tolerance | 5% |
| Lead Diameter | 0.025inch |
| Lead/Base Style | Axial |
| Length | 0.25inch |
| Max DC Current | 66mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 144 |
| Packaging | Bulk |
| Q Factor | 34 |
| Reach SVHC Compliant | No |
| Resistance | 33.6R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.2MHz |
| Series | 70F |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 250kHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 70F123AI-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.