The 70F124AI is a ferrite inductor from Bourns, featuring a 120uH inductance value and 8.16 ohms of DC resistance. It has a maximum DC current rating of 135mA and operates within a temperature range of -55°C to 105°C. The inductor is packaged in a bulk format and is available in an axial leaded configuration.
Bourns 70F124AI technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 8.16R |
| Diameter | 0.16inch |
| Inductance | 120uH |
| Length | 0.25inch |
| Max DC Current | 135mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Q Factor | 40 |
| RoHS Compliant | No |
| Self Resonant Frequency | 3.2MHz |
| Series | 70F |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 790kHz |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 70F124AI to view detailed technical specifications.
No datasheet is available for this part.