Through-hole fixed inductor featuring 120µH inductance with a 5% tolerance. This wirewound RF choke operates at a test frequency of 790kHz, offering a Q factor of 40 and a self-resonant frequency of 3.2MHz. Designed with an axial package and ferrite core, it supports a maximum DC current of 135mA with a DC resistance of 8.16Ω. Operating temperature range spans from -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 135mA |
| DC Resistance (DCR) | 8.16R |
| Diameter | 4.06mm |
| Inductance | 120uH |
| Lead Diameter | 0.025inch |
| Lead/Base Style | Axial |
| Length | 0.25inch |
| Max DC Current | 135mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Q Factor | 40 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.2MHz |
| Series | 70F |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 790kHz |
| Tolerance | 5% |
| RoHS | Compliant |