RF Choke Wirewound 12uH 10% 2.5MHz 52Q-Factor Iron 0.267A 1.68Ohm DCR AXL
Bourns 70F125AI technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.68R |
| Diameter | 0.16inch |
| Inductance | 12uH |
| Length | 0.25inch |
| Max DC Current | 267mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Q Factor | 52 |
| RoHS Compliant | No |
| Self Resonant Frequency | 19MHz |
| Series | 70F |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 2.5MHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
No datasheet is available for this part.