RF Choke Wirewound 1.2uH 10% 7.9MHz 45Q-Factor Iron 1.666A 0.072Ohm DCR AXL
Bourns 70F126AI technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 72mR |
| Diameter | 0.16inch |
| Inductance | 1.2uH |
| Lead Free | Contains Lead |
| Length | 0.25inch |
| Max DC Current | 1.666A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Q Factor | 45 |
| RoHS Compliant | No |
| Self Resonant Frequency | 118MHz |
| Series | 70F |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
No datasheet is available for this part.