The 70F156AI inductor from Bourns is a fixed inductor with a ferrite core and a self-resonant frequency of 102MHz. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The inductor is available in a bulk packaging and is not RoHS compliant. It has a Q factor of 42 and a DC resistance of 96mR.
Bourns 70F156AI technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 96mR |
| Diameter | 0.16inch |
| Inductance | 1.5uH |
| Length | 0.25inch |
| Max DC Current | 1.443A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Q Factor | 42 |
| RoHS Compliant | No |
| Self Resonant Frequency | 102MHz |
| Series | 70F |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
No datasheet is available for this part.