Through-hole fixed inductor with 1.5µH inductance and 10% tolerance, designed for RF applications. Features a ferrite core, 1.443A DC current rating, and 0.096Ω DCR. Operates across a -55°C to 105°C temperature range with a Q factor of 42 at 7.9MHz. Axial termination and unshielded construction.
Bourns 70F156AI-RC technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 1.443A |
| DC Resistance (DCR) | 96mR |
| Diameter | 0.16inch |
| Inductance | 1.5uH |
| Lead Diameter | 0.025inch |
| Lead/Base Style | Axial |
| Length | 7.11mm |
| Max DC Current | 1.443A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Q Factor | 42 |
| Resistance | 0.096R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 102MHz |
| Series | 70F |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 70F156AI-RC to view detailed technical specifications.
No datasheet is available for this part.