The 70F182AI is a fixed inductor with a ferrite core, packaged in an axial leaded configuration. It features a maximum DC resistance of 128 ohms and an inductance of 18 millihenries. The inductor is designed to operate within a temperature range of -55°C to 105°C and has a maximum DC current rating of 44 milliamperes. The 70F182AI is not RoHS compliant and is available in bulk packaging.
Bourns 70F182AI technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 128R |
| Diameter | 0.32inch |
| Inductance | 18mH |
| Length | 0.5inch |
| Max DC Current | 44mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Q Factor | 49 |
| RoHS Compliant | No |
| Self Resonant Frequency | 290kHz |
| Series | 70F |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 79kHz |
| Tolerance | 5% |
| RoHS | Not Compliant |
No datasheet is available for this part.