The 70F series axial leaded fixed inductor from Bourns features a ferrite core material and a maximum operating temperature of 105°C. With a maximum DC current of 135mA, this inductor is suitable for a variety of applications. The inductor has a self-resonant frequency of 2.8MHz and a Q factor of 48. It is available in a bulk packaging option and is not RoHS compliant.
Bourns 70F184AI technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 8.16R |
| Diameter | 0.17inch |
| Inductance | 180uH |
| Length | 0.25inch |
| Max DC Current | 135mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Q Factor | 48 |
| RoHS Compliant | No |
| Self Resonant Frequency | 2.8MHz |
| Series | 70F |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 790kHz |
| Tolerance | 5% |
| RoHS | Not Compliant |
No datasheet is available for this part.