
Through-hole fixed inductor featuring axial termination and a ferrite core. This wirewound RF choke offers 22mH inductance with a 5% tolerance, tested at 79kHz. It handles a maximum DC current of 41mA, has a DC resistance of 144 Ohms, and a Q factor of 50 at 79kHz. Operating across a temperature range of -55°C to 105°C, this RoHS compliant component is unshielded.
Bourns 70F222AI-RC technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 41mA |
| DC Resistance (DCR) | 144R |
| Diameter | 0.33inch |
| Inductance | 22mH |
| Lead Diameter | 0.025inch |
| Lead Free | Lead Free |
| Lead/Base Style | Axial |
| Length | 13.46mm |
| Max DC Current | 41mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Q Factor | 50 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 270kHz |
| Series | 70F |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 79kHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 70F222AI-RC to view detailed technical specifications.
No datasheet is available for this part.