Through-hole fixed inductor with 2.2µH inductance and 10% tolerance. Features a ferrite core, axial termination, and a Q factor of 43 at 7.9MHz. Rated for 1.132A DC current with a DCR of 156mΩ. Operates from -55°C to 105°C and is RoHS compliant.
Bourns 70F226AI-RC technical specifications.
| Body Material | Ferrite |
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 1.132A |
| DC Resistance (DCR) | 156mR |
| Diameter | 0.16inch |
| Inductance | 2.2uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Lead/Base Style | Axial |
| Length | 7.11mm |
| Max DC Current | 1.132A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Q Factor | 43 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 87MHz |
| Series | 70F |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 70F226AI-RC to view detailed technical specifications.
No datasheet is available for this part.