Through-hole fixed inductor featuring 2.5mH inductance with a 5% tolerance, designed for RF applications. This wirewound choke operates with a 57mA DC current rating and a low 45.6 Ohm DC resistance. It boasts a Q factor of 48 at a 250kHz test frequency and a self-resonant frequency of 960kHz. The axial package is constructed with a ferrite core, suitable for operation between -55°C and 105°C.
Bourns 70F253AI-RC technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 57mA |
| DC Resistance (DCR) | 45.6R |
| Diameter | 0.26inch |
| Inductance | 2.5mH |
| Inductance Tolerance | 5% |
| Lead/Base Style | Axial |
| Length | 10.41mm |
| Max DC Current | 57mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 144 |
| Packaging | Bulk |
| Q Factor | 48 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 960kHz |
| Series | 70F |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 250kHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 70F253AI-RC to view detailed technical specifications.
No datasheet is available for this part.