
Through-hole fixed inductor with 2.7µH inductance and 10% tolerance, designed for RF applications. Features a ferrite core, axial termination, and a Q factor of 34 at 7.9MHz. Rated for 1.091A DC current with a DCR of 168mΩ. Operating temperature range from -55°C to 105°C.
Bourns 70F276AI-RC technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 1.091A |
| DC Resistance (DCR) | 168mR |
| Diameter | 4.06mm |
| Inductance | 2.7uH |
| Lead Diameter | 0.025inch |
| Lead/Base Style | Axial |
| Length | 0.25inch |
| Max DC Current | 1.091A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Q Factor | 34 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 74MHz |
| Series | 70F |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.