
Through-hole fixed inductor featuring a ferrite core and axial termination. This wirewound RF choke offers 33mH inductance with a 5% tolerance, tested at 79kHz. It handles a maximum DC current of 43mA and has a DC resistance of 134 Ohms. Operating across a temperature range of -55°C to 105°C, it boasts a Q factor of 61 at its test frequency.
Sign in to ask questions about the Bourns 70F332AF-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 70F332AF-RC technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 43mA |
| DC Resistance (DCR) | 134R |
| Diameter | 0.35inch |
| Inductance | 33mH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Lead/Base Style | Axial |
| Length | 16.76mm |
| Max DC Current | 43mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 204 |
| Packaging | Bulk |
| Q Factor | 61 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 232kHz |
| Series | 70F |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 79kHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 70F332AF-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
