Sign in to ask questions about the Bourns 70F333AI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 70F333AI technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 51.6R |
| Diameter | 0.26inch |
| Inductance | 3.3mH |
| Lead Free | Contains Lead |
| Length | 0.38inch |
| Max DC Current | 53mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Q Factor | 52 |
| RoHS Compliant | No |
| Self Resonant Frequency | 800kHz |
| Series | 70F |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 250kHz |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 70F333AI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.