
The 70F336AI is a fixed inductor from Bourns with a core material of ferrite and a package type of axial leaded. It has a DC resistance of 240 milliohms, an inductance of 3.3 microhenries, and a Q factor of 40. The inductor is designed for through-hole mounting and has a maximum operating temperature range of -55°C to 105°C. It is not RoHS compliant.
Sign in to ask questions about the Bourns 70F336AI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 70F336AI technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 240mR |
| Diameter | 0.15inch |
| Inductance | 3.3uH |
| Length | 0.25inch |
| Max DC Current | 912mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Q Factor | 40 |
| RoHS Compliant | No |
| Self Resonant Frequency | 66MHz |
| Series | 70F |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 70F336AI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
