Through-hole fixed inductor with 390µH inductance and 5% tolerance, featuring a ferrite core and axial termination. This wirewound RF choke operates with a maximum DC current of 97mA and a DC resistance of 15.8Ω. It offers a Q factor of 45 at a test frequency of 790kHz and a self-resonant frequency of 2MHz, with an operating temperature range of -55°C to 105°C.
Bourns 70F394AI-RC technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 97mA |
| DC Resistance (DCR) | 15.8R |
| Diameter | 0.18inch |
| Inductance | 390uH |
| Lead Diameter | 0.025inch |
| Lead/Base Style | Axial |
| Length | 7.11mm |
| Max DC Current | 97mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Q Factor | 45 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2MHz |
| Series | 70F |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 790kHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 70F394AI-RC to view detailed technical specifications.
No datasheet is available for this part.