The 70F396AI inductor is a through-hole fixed inductor with a ferrite core and unshielded design. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The inductor's DC resistance is 264mR and its inductance is 3.9uH. It can handle a maximum DC current of 870mA and has a self-resonant frequency of 61MHz. The inductor is packaged in bulk and has a package quantity of 250.
Sign in to ask questions about the Bourns 70F396AI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 70F396AI technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 264mR |
| Diameter | 0.15inch |
| Inductance | 3.9uH |
| Length | 0.25inch |
| Max DC Current | 870mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Q Factor | 35 |
| RoHS Compliant | No |
| Self Resonant Frequency | 61MHz |
| Series | 70F |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 70F396AI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.