
Through-hole fixed inductor featuring 3.9µH inductance with a 10% tolerance, tested at 7.9MHz. This wirewound RF choke offers a Q factor of 35 and a maximum DC current rating of 870mA. It has a DC resistance of 264mΩ and operates within a temperature range of -55°C to 105°C. The component utilizes a ferrite core and has axial leads with a diameter of 0.025 inches, housed in an axial package.
Sign in to ask questions about the Bourns 70F396AI-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 70F396AI-RC technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 870mA |
| DC Resistance (DCR) | 264mR |
| Diameter | 0.15inch |
| Inductance | 3.9uH |
| Lead Diameter | 0.025inch |
| Lead/Base Style | Axial |
| Length | 7.11mm |
| Max DC Current | 870mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Q Factor | 35 |
| Resistance | 0.264R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 61MHz |
| Series | 70F |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 70F396AI-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
