
RF Choke Wirewound 470uH 5% 790KHz 35Q-Factor Iron 0.095A 16.3Ohm DCR AXL
Bourns 70F474AI technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 16.3R |
| Diameter | 0.18inch |
| Inductance | 470uH |
| Lead Free | Contains Lead |
| Length | 0.25inch |
| Max DC Current | 95mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Q Factor | 35 |
| RoHS Compliant | No |
| Self Resonant Frequency | 1.8MHz |
| Series | 70F |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 790kHz |
| Tolerance | 5% |
| RoHS | Not Compliant |
No datasheet is available for this part.