RF Choke Wirewound 47uH 5% 2.5MHz 44Q-Factor Iron 0.188A 3.36Ohm DCR AXL
Bourns 70F475AI technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 3.36R |
| Diameter | 0.17inch |
| Inductance | 47uH |
| Length | 0.25inch |
| Max DC Current | 188mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Q Factor | 44 |
| RoHS Compliant | No |
| Self Resonant Frequency | 9.1MHz |
| Series | 70F |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 2.5MHz |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 70F475AI to view detailed technical specifications.
No datasheet is available for this part.