The 70F476AI inductor from Bourns features a ferrite core and an axial leaded package. It has a maximum DC current rating of 661mA and an inductance of 4.7uH. The inductor's DC resistance is 457mR, and it operates over a temperature range of -55°C to 105°C. It is available in bulk packaging and is not RoHS compliant.
Bourns 70F476AI technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 457mR |
| Diameter | 0.15inch |
| Inductance | 4.7uH |
| Length | 0.25inch |
| Max DC Current | 661mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Q Factor | 43 |
| RoHS Compliant | No |
| Self Resonant Frequency | 53MHz |
| Series | 70F |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
No datasheet is available for this part.