Through-hole fixed inductor featuring 4.7µH inductance with a 10% tolerance. This wirewound RF choke operates with a maximum DC current of 661mA and a DC resistance of 457mΩ. It utilizes a ferrite core and offers a Q factor of 43 at 7.9MHz, with a self-resonant frequency of 53MHz. The component is unshielded, lead-free, RoHS compliant, and designed for axial termination with an operating temperature range of -55°C to 105°C.
Sign in to ask questions about the Bourns 70F476AI-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 70F476AI-RC technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 661mA |
| DC Resistance (DCR) | 457mR |
| Diameter | 0.15inch |
| Inductance | 4.7uH |
| Lead Free | Lead Free |
| Lead/Base Style | Axial |
| Length | 7.11mm |
| Max DC Current | 661mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Q Factor | 43 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 53MHz |
| Series | 70F |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 70F476AI-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.