RF Choke Wirewound 0.47uH 20% 25MHz 46Q-Factor Phenolic 1.264A 0.125Ohm DCR AXL
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Core Material | Phenolic |
| DC Resistance (DCR) | 125mR |
| Diameter | 0.12inch |
| Inductance | 470nH |
| Lead Free | Contains Lead |
| Length | 0.31inch |
| Max DC Current | 1.264A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Q Factor | 46 |
| RoHS Compliant | No |
| Self Resonant Frequency | 280MHz |
| Series | 70F |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 25MHz |
| Tolerance | 20% |
| RoHS | Not Compliant |