RF Choke Wirewound 680uH 5% 790KHz 37Q-Factor Iron 0.087A 19.8Ohm DCR AXL
Bourns 70F684AI technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 19.8R |
| Diameter | 0.2inch |
| Inductance | 680uH |
| Lead Free | Contains Lead |
| Length | 0.25inch |
| Max DC Current | 87mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Q Factor | 37 |
| RoHS Compliant | No |
| Self Resonant Frequency | 1.6MHz |
| Series | 70F |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 790kHz |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 70F684AI to view detailed technical specifications.
No datasheet is available for this part.