Through-hole fixed inductor featuring 6.8µH inductance with a 10% tolerance. This unshielded, axial-packaged component operates with a maximum DC current of 566mA and a DC resistance of 624mΩ. It utilizes a ferrite core and offers a Q factor of 40 at 7.9MHz, with a self-resonant frequency of 49MHz. Operating temperature range is -55°C to 105°C.
Sign in to ask questions about the Bourns 70F686AI-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 70F686AI-RC technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 566mA |
| DC Resistance (DCR) | 624mR |
| Diameter | 3.81mm |
| Inductance | 6.8uH |
| Lead Free | Lead Free |
| Lead/Base Style | Axial |
| Length | 0.25inch |
| Max DC Current | 566mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Q Factor | 40 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 49MHz |
| Series | 70F |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 70F686AI-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.