The 70F913AI inductor from Bourns is a fixed inductor with a core material of ferrite and a self resonant frequency of 560kHz. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. This inductor is available in a package quantity of 144 units and is packaged in bulk. It is not RoHS compliant and has a Q factor of 52.
Bourns 70F913AI technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 98.4R |
| Diameter | 0.33inch |
| Inductance | 9.1mH |
| Length | 0.38inch |
| Max DC Current | 39mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 144 |
| Packaging | Bulk |
| Q Factor | 52 |
| RoHS Compliant | No |
| Self Resonant Frequency | 560kHz |
| Series | 70F |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 250kHz |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 70F913AI to view detailed technical specifications.
No datasheet is available for this part.