The 70F915AI is a fixed inductor with a ferrite core, axial leaded package, and a maximum operating temperature range of -55°C to 105°C. It has a DC resistance of 4.92 ohms and an inductance of 91 microhenries. The inductor is not RoHS compliant and contains lead. It is available in a bulk packaging option and has a self-resonant frequency of 6.7 MHz.
Bourns 70F915AI technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 4.92R |
| Diameter | 0.18inch |
| Inductance | 91uH |
| Lead Free | Contains Lead |
| Length | 0.25inch |
| Max DC Current | 156mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Q Factor | 41 |
| RoHS Compliant | No |
| Self Resonant Frequency | 6.7MHz |
| Series | 70F |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 2.5MHz |
| Tolerance | 5% |
| RoHS | Not Compliant |
No datasheet is available for this part.