
Dual common mode choke with 850µH inductance and 1A DC current rating. Features 60mΩ maximum DC resistance and a 1kHz test frequency. Designed for through-hole mounting with a 5.08mm lead pitch. Operates across a -55°C to 105°C temperature range. Ferrite core construction with tin plating. RoHS compliant.
Bourns 7102-RC technical specifications.
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 1A |
| DC Resistance (DCR) | 60mR |
| Depth | 11.43mm |
| Diameter | 15.24mm |
| Height | 11.43mm |
| Inductance | 850uH |
| Lead Pitch | 5.08mm |
| Lead/Base Style | Pin |
| Length | 15.24mm |
| Max Current Rating | 1A |
| Max DC Current | 1A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 154 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7100 |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 11.43mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 7102-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.