The Bourns 7104 is a 2A common mode choke with a DC resistance of 100mR. It operates over a temperature range of -55°C to 105°C and is available in a through hole package. The choke is not RoHS compliant and contains lead. It is part of the 7100 series and is packaged in bulk quantities.
Sign in to ask questions about the Bourns 7104 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 7104 technical specifications.
| Current | 1A |
| DC Resistance (DCR) | 100mR |
| Inductance | 3mH |
| Lead Free | Contains Lead |
| Length | 11.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 154 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 7100 |
| Width | 0.45inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 7104 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.