Bourns 7106-RC technical specifications.
| Core Material | Ferrite |
| Diameter | 15.24mm |
| Height | 11.43mm |
| Inductance | 510uH |
| Lead/Base Style | Pin |
| Length | 15.24mm |
| Max Current Rating | 2A |
| Max DC Current | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 154 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7100 |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 11.43mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 7106-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.