
Data line filter featuring 2 functions, 2A maximum DC current rating, and 850µH inductance. This through-hole component utilizes a ferrite core with tin plating and a 5.08mm lead pitch. Operating across a temperature range of -55°C to 105°C, it offers a DC resistance of 40mR and a 15% tolerance. The filter is RoHS compliant and packaged in bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 7107-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 2A |
| DC Resistance (DCR) | 40mR |
| Depth | 11.43mm |
| Diameter | 15.24mm |
| Height | 15.24mm |
| Inductance | 850uH |
| Lead Pitch | 5.08mm |
| Lead/Base Style | Pin |
| Length | 15.24mm |
| Max Current Rating | 2A |
| Max DC Current | 2A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 154 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7100 |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 11.43mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 7107-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.